Leo Workwear Yellow Zipper Hi Vis Vest Recycled Polyester, XS
- RS Stock No.:
- 719-961
- Mfr. Part No.:
- BWL01-Y-LEO-XS
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP2,446.36
(exc. VAT)
PHP2,739.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,446.36 |
*price indicative
- RS Stock No.:
- 719-961
- Mfr. Part No.:
- BWL01-Y-LEO-XS
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Vest | |
| Colour | Yellow | |
| Size | XS | |
| Closure Type | Zipper | |
| Gender | Women | |
| Number of Reflective Bands | 4 | |
| Material | Recycled Polyester | |
| Resistance Features | Cold Protection | |
| Series | BWL01 | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Vest | ||
Colour Yellow | ||
Size XS | ||
Closure Type Zipper | ||
Gender Women | ||
Number of Reflective Bands 4 | ||
Material Recycled Polyester | ||
Resistance Features Cold Protection | ||
Series BWL01 | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Sandymere womens bodywarmer designed to provide warmth and comfort in unpredictable weather. With a baffle lining and water-repellent outer fabric, this garment ensures that wearers stay cosy, even during unexpected showers. Certified to ISO 20471 standards, it combines functionality with fashion, Ideal for those who need to blend workwear with chic aesthetics. The Sandymere bodywarmer boasts multiple pockets and a Durable construction, making it versatile for various occasions, be it on-site or out and about.
Water-repellent fabric offers light protection from rain
Multiple pockets include hand-warmer pockets and a zipped chest pocket for secure storage
Elasticated ARM holes work as draught defenders keeping wARMth in
Fleece-lined collar adds an extra layer of comfort
Positive impact through reduced CO2 and energy emissions from recycled materials
Durable design ensures long-lasting wear and resistance to everyday use
Related links
- Leo Workwear Yellow Zipper Hi Vis Vest Recycled Polyester, XXL
- Leo Workwear Yellow Zipper Hi Vis Vest Recycled Polyester, XL
- Leo Workwear Yellow Zip Hi Vis Vest Recycled Polyester, XS
- Leo Workwear Yellow Velcro Junior Hi Vis Vest Recycled Polyester, XS
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, XS
- Leo Workwear Orange XS
- Leo Workwear SSL01 Yellow 50% Cotton, 50% Recycled Polyester Women's Zipper Hi Vis Sweatshirt XS 8
- Leo Workwear SSL03 Yellow 50% Cotton, 50% Recycled Polyester Women's Zipper Hi Vis Sweatshirt XS 8
