Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, XS
- RS Stock No.:
- 719-950
- Mfr. Part No.:
- BWL01-O-LEO-XS
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP2,446.36
(exc. VAT)
PHP2,739.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,446.36 |
*price indicative
- RS Stock No.:
- 719-950
- Mfr. Part No.:
- BWL01-O-LEO-XS
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Orange | |
| Product Type | Bodywarmer | |
| Size | XS | |
| Closure Type | Zipper | |
| Gender | Women | |
| Material | Polyurethane Coated Polyester | |
| Resistance Features | Water Repellent | |
| Series | Sandymere | |
| Standards/Approvals | ISO 20471 Class 2 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Orange | ||
Product Type Bodywarmer | ||
Size XS | ||
Closure Type Zipper | ||
Gender Women | ||
Material Polyurethane Coated Polyester | ||
Resistance Features Water Repellent | ||
Series Sandymere | ||
Standards/Approvals ISO 20471 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear SANDYMERE jacket is a highly practical and versatile garment designed to keep you warm and dry, ensuring comfort during unpredictable weather. With its ISO 20471 compliant specifications, this jacket boasts a durable, water-repellent outer fabric and an insulated baffle lining, making it Ideal for outdoor professionals. The thoughtfully designed features include multiple pockets for convenient storage, while the fleece-lined collar adds extra warmth.
Water-repellent outer fabric to protect against unexpected showers
Baffle lining provides warmth and comfort in cooler conditions
Internal zipped wallet pocket for secure storage
Elasticated ARM holes to act as draught defenders
Fleece-lined collar for added comfort
Built to withstand 25 wash cycles while retaining quality
Related links
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, XL
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, L
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, 6XL
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, M
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, S
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, 4XL
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, XXL
- Leo Workwear Yellow Zipper Bodywarmer Polyurethane Coated Polyester, 5XL
