Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, 4XL

This image is representative of the product range

Subtotal (1 unit)*

PHP2,446.36

(exc. VAT)

PHP2,739.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,446.36

*price indicative

RS Stock No.:
719-943
Mfr. Part No.:
BWL01-O-LEO-4XL
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Bodywarmer

Colour

Orange

Size

4XL

Closure Type

Zipper

Gender

Women

Material

Polyurethane Coated Polyester

Resistance Features

Water Repellent

Standards/Approvals

ISO 20471 Class 2

Series

Sandymere

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leo Workwear SANDYMERE jacket is a highly practical and versatile garment designed to keep you warm and dry, ensuring comfort during unpredictable weather. With its ISO 20471 compliant specifications, this jacket boasts a durable, water-repellent outer fabric and an insulated baffle lining, making it Ideal for outdoor professionals. The thoughtfully designed features include multiple pockets for convenient storage, while the fleece-lined collar adds extra warmth.

Water-repellent outer fabric to protect against unexpected showers

Baffle lining provides warmth and comfort in cooler conditions

Internal zipped wallet pocket for secure storage

Elasticated ARM holes to act as draught defenders

Fleece-lined collar for added comfort

Built to withstand 25 wash cycles while retaining quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy