Praybourne Yellow Zip Fastening Waistcoat Polyester, 3XL
- RS Stock No.:
- 718-345
- Mfr. Part No.:
- P197-YEL-3XL
- Manufacturer:
- Praybourne
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-345
- Mfr. Part No.:
- P197-YEL-3XL
- Manufacturer:
- Praybourne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Praybourne | |
| Colour | Yellow | |
| Product Type | Waistcoat | |
| Size | 3XL | |
| Closure Type | Zip Fastening | |
| Gender | Unisex | |
| Number of Reflective Bands | 3 | |
| Material | Polyester | |
| Resistance Features | Waterproof | |
| Series | P422 | |
| Standards/Approvals | RIS-3279 Rail Standard | |
| Select all | ||
|---|---|---|
Brand Praybourne | ||
Colour Yellow | ||
Product Type Waistcoat | ||
Size 3XL | ||
Closure Type Zip Fastening | ||
Gender Unisex | ||
Number of Reflective Bands 3 | ||
Material Polyester | ||
Resistance Features Waterproof | ||
Series P422 | ||
Standards/Approvals RIS-3279 Rail Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne waistcoat designed for those who require high visibility and functional workwear. Tailored from a Durable 150D woven 100% polyester, this waistcoat features industry-standard reflective tape ensuring safety in low-light environments. Ideal for professionals operating in railway and outdoor settings, it combines comfort with practicality. The unique double chest pocket is specifically crafted for carrying an ID card and mobile phone, making it a convenient choice for busy workers. With a water-repellent finish and robust zipping mechanism, this waistcoat is built to withstand daily demands while maintaining a smart appearance.
Crafted from 150D woven 100% polyester for durability and comfort
Unique double pocket design allows safe storage for mobile devices and ID cards
Water-repellent finish offers protection against light moisture
Zip front fastening provides a secure and adjustable fit
Colour contrast bound edges add a stylish touch while ensuring robust performance
Designed for easy maintenance, with specific wash instructions to retain quality
Complies with EN ISO 20471 and RIS-3279 Rail Standard for safety assurance
Available in sizes M to 3XL to accommodate various body types
Related links
- Praybourne Yellow Zip Fastening Waistcoat Polyester, M
- Praybourne Yellow Zip Fastening Waistcoat Polyester, 2XL
- Praybourne Yellow Zip Fastening Hi Vis Vest Polyester, L
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 3XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 4XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 5XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton M
