Praybourne Yellow Zip Fastening Hi Vis Vest Polyester, L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
718-343
Mfr. Part No.:
P197-YEL-L
Manufacturer:
Praybourne
Find similar products by selecting one or more attributes.
Select all

Brand

Praybourne

Colour

Yellow

Product Type

Hi Vis Vest

Size

L

Closure Type

Zip Fastening

Number of Reflective Bands

4

Material

Polyester

Resistance Features

Waterproof

Series

P197

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne waistcoat offers a perfect blend of functionality and safety, Ideal for those working in demanding environments. Designed for visibility and comfort, this waistcoat comes with unique double pockets on the right chest, ensuring easy storage for items like mobile phones or ID cards. Featuring a secure zip front fastening, it promises a snug fit while the water-repellent finish enhances durability against varying weather conditions. The waistcoat is crafted from high-quality 150D woven 100% polyester, ensuring both robustness and ease of maintenance.

Unique double pocket design accommodates mobile phones and ID cards

Secure zip front fastening for a reliable and snug fit

Colour contrast bound edges add a stylish touch

Water-repellent finish for added protection against the elements

Machine washable at 40°C, designed for ease of care

Durable fabric construction using 150D woven 100% polyester

Complies with EN ISO 20471 and RIS-3279 Rail Standard for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy