PULSAR Orange Zip Fastening Waistcoat 20% Cotton, 80% Polyester, 5XL
- RS Stock No.:
- 718-081
- Mfr. Part No.:
- PR145-ORG-5XL
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,690.74
(exc. VAT)
PHP1,893.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,690.74 |
*price indicative
- RS Stock No.:
- 718-081
- Mfr. Part No.:
- PR145-ORG-5XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Colour | Orange | |
| Product Type | Waistcoat | |
| Size | 5XL | |
| Closure Type | Zip Fastening | |
| Gender | Unisex | |
| Number of Reflective Bands | 3 | |
| Material | 20% Cotton, 80% Polyester | |
| Resistance Features | Waterproof | |
| Standards/Approvals | RIS-3279 Rail Standard | |
| Series | PR145 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Colour Orange | ||
Product Type Waistcoat | ||
Size 5XL | ||
Closure Type Zip Fastening | ||
Gender Unisex | ||
Number of Reflective Bands 3 | ||
Material 20% Cotton, 80% Polyester | ||
Resistance Features Waterproof | ||
Standards/Approvals RIS-3279 Rail Standard | ||
Series PR145 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Waistcoat is designed for those who demand safety and functionality in their workwear. Constructed with a robust 275gsm fabric, this waistcoat combines an effective water-repellent finish with high visibility standards, ensuring you remain safe and seen in various environments. Ideal for professionals in demanding settings, it features a unique double pocket specifically tailored for mobile devices, allowing for secure storage while on the job. With its comfortable fit and thoughtful design, this waistcoat is perfectly suited for individuals who prioritise both safety and practicality.
Sew-on reflective tape enhances visibility in low light conditions
Designed with a zip front fastening for a secure and adjustable fit
Colour contrast bound edges add a stylish touch to functionality
Unique double pocket allows secure storage for mobile phones and ID cards
Easy maintenance with washing instructions that favour synthetics
Temperature endurance for home laundering at 40 °C
Compliant with railway group standards for additional safety measures
Available in sizes ranging from M to 3XL to suit diverse body types
Fabric blend of 80% polyester and 20% cotton for durability and comfort
Related links
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton M
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 4XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 6XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 2XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 7XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton L
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton S
