PULSAR Orange Zip Fastening Waistcoat 20% Cotton, 80% Polyester, S
- RS Stock No.:
- 718-073
- Mfr. Part No.:
- PR145-ORG-S
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,619.94
(exc. VAT)
PHP1,814.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,619.94 |
*price indicative
- RS Stock No.:
- 718-073
- Mfr. Part No.:
- PR145-ORG-S
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Colour | Orange | |
| Product Type | Waistcoat | |
| Size | S | |
| Closure Type | Zip Fastening | |
| Gender | Unisex | |
| Number of Reflective Bands | 3 | |
| Material | 20% Cotton, 80% Polyester | |
| Resistance Features | Waterproof | |
| Standards/Approvals | RIS-3279 Rail Standard | |
| Series | PR145 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Colour Orange | ||
Product Type Waistcoat | ||
Size S | ||
Closure Type Zip Fastening | ||
Gender Unisex | ||
Number of Reflective Bands 3 | ||
Material 20% Cotton, 80% Polyester | ||
Resistance Features Waterproof | ||
Standards/Approvals RIS-3279 Rail Standard | ||
Series PR145 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Waistcoat is expertly designed to enhance visibility and safety in various work environments. This high-visibility garment features a water-repellent finish and a unique double pocket for secure storage of essentials like mobile phones and ID cards. Ideal for those in need of reliable protection, the waistcoat meets the EN ISO 20471 Class 2 standard, ensuring compliance with railway group standards. With a secure zip front fastening and colour contrast bound edges, this waistcoat is not only functional but also stylish, making it a must-have for professionals. Easy to care for, the waistcoat is suitable for domestic wash at 40 °C, ensuring long-lasting wear and performance.
Sew-on 25x wash RFX reflective tape enhances visibility
Unique double pocket design allows safe storage for mobile devices
Designed for a secure and comfortable fit with zip front fastening
Colour contrast bound edges add a stylish touch to the practical design
Constructed from Durable fabric with a twill finish for added resilience
Care instructions include domestic wash at 40 °C for easy maintenance
Water-repellent finish helps protect against light rain and moisture
Related links
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton M
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 4XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 6XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 5XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 2XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 7XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton L
