RS Better World
Supertouch Yellow Zipper Hi Vis Vest Polyester, 2XL
- RS Stock No.:
- 641-614
- Mfr. Part No.:
- SHV-104C5
- Manufacturer:
- Supertouch
This image is representative of the product range
Subtotal (1 unit)*
PHP2,534.59
(exc. VAT)
PHP2,838.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,534.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 641-614
- Mfr. Part No.:
- SHV-104C5
- Manufacturer:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | 2XL | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | EN ISO 20471:2013 +A1:2016 | |
| Series | SHV | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size 2XL | ||
Closure Type Zipper | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals EN ISO 20471:2013 +A1:2016 | ||
Series SHV | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Supertouch Hi-Vis Eco Coolair Softshell Gilet designed specifically for professionals in construction, utilities, and logistics. Crafted with Durable and breathable Softshell3X fabric MADE from 100% GRS recycled polyester, this eco-conscious gilet offers the perfect balance of performance and responsibility - the perfect winter mid-layer or windbreaker in warmer seasons.
Reflex-Tex segmented tape
Advanced coolair design
Two tone design
Enhanced fit and versatility
GRS certified
EN ISO 20471 Class 1
Related links
- Supertouch Navy 2XL
- Supertouch Orange Zipper Hi Vis Vest Polyester, 2XL
- Supertouch Yellow Zipper Hi Vis Vest Polyester, L
- Supertouch Yellow Zipper Hi Vis Vest Polyester, XL
- Supertouch Yellow Zipper Hi Vis Vest Polyester, 3XL
- Supertouch Yellow Zipper Hi Vis Vest Polyester, 4XL
- Supertouch Yellow Zipper Hi Vis Vest Polyester, S
- Supertouch Yellow Zipper Hi Vis Vest Polyester, M
