RS Better World

Supertouch Yellow Zipper Hi Vis Vest Polyester, M

This image is representative of the product range

Subtotal (1 unit)*

PHP2,534.59

(exc. VAT)

PHP2,838.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,534.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
641-611
Mfr. Part No.:
SHV-104C2
Manufacturer:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Product Type

Hi Vis Vest

Colour

Yellow

Size

M

Closure Type

Zipper

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Resistance Features

Hi-Vis

Series

SHV

Standards/Approvals

EN ISO 20471:2013 +A1:2016

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The Supertouch Hi-Vis Eco Coolair Softshell Gilet designed specifically for professionals in construction, utilities, and logistics. Crafted with Durable and breathable Softshell3X fabric MADE from 100% GRS recycled polyester, this eco-conscious gilet offers the perfect balance of performance and responsibility - the perfect winter mid-layer or windbreaker in warmer seasons.

Reflex-Tex segmented tape

Advanced coolair design

Two tone design

Enhanced fit and versatility

GRS certified

EN ISO 20471 Class 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy