NITRAS SAFETY Yellow Zipper Hi Vis Vest 100% Polyester, M

Subtotal (1 unit)*

PHP1,608.61

(exc. VAT)

PHP1,801.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,608.61

*price indicative

RS Stock No.:
466-956
Mfr. Part No.:
7118-4021-M
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Colour

Yellow

Product Type

Hi Vis Vest

Size

M

Closure Type

Zipper

Gender

Unisex

Number of Reflective Bands

2

Material

100% Polyester

Resistance Features

Hi-Vis

Standards/Approvals

EN ISO 20471:2013 + A1:2016, EN ISO 13688, EN 1149, EN ISO 20471, EN 1149-5:2018

Series

7118

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY High-visibility neon yellow/navy blue waistcoat made from 120 g/sqm fabric with carbon fibre reinforcement for added durability. It features two circumferential reflective stripes and shoulder reflective stripes for improved visibility. Equipped with a zipper and D-ring, this waistcoat ensures both security and convenience in low-light conditions.

Two side pockets

Smartphone pocket

Pen pocket and ID pocket on chest

EN ISO 13688, EN ISO 20471 and EN 1149 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy