NITRAS SAFETY Yellow Zipper Hi Vis Vest Polyester, 3XL
- RS Stock No.:
- 466-951
- Mfr. Part No.:
- 7118-4021-3XL
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
PHP1,769.47
(exc. VAT)
PHP1,981.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,769.47 |
*price indicative
- RS Stock No.:
- 466-951
- Mfr. Part No.:
- 7118-4021-3XL
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Hi Vis Vest | |
| Colour | Yellow | |
| Size | 3XL | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | EN ISO 13688, EN ISO 20471, EN 1149, EN 1149-5:2018, EN ISO 20471:2013 + A1:2016 | |
| Series | 7118 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Hi Vis Vest | ||
Colour Yellow | ||
Size 3XL | ||
Closure Type Zipper | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals EN ISO 13688, EN ISO 20471, EN 1149, EN 1149-5:2018, EN ISO 20471:2013 + A1:2016 | ||
Series 7118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY High-visibility neon yellow/navy blue waistcoat made from 120 g/sqm fabric with carbon fibre reinforcement for added durability. It features two circumferential reflective stripes and shoulder reflective stripes for improved visibility. Equipped with a zipper and D-ring, this waistcoat ensures both security and convenience in low-light conditions.
Two side pockets
Smartphone pocket
Pen pocket and ID pocket on chest
EN ISO 13688, EN ISO 20471 and EN 1149 standards
Related links
- NITRAS SAFETY Yellow Zipper Hi Vis Vest 100% Polyester, 4XL
- NITRAS SAFETY Yellow Zipper Hi Vis Vest 100% Polyester, M
- NITRAS SAFETY Yellow Zipper Hi Vis Vest 100% Polyester, L
- NITRAS SAFETY Yellow Zipper Hi Vis Vest 100% Polyester, XL
- NITRAS SAFETY Yellow Zipper Hi Vis Vest 100% Polyester, S
- NITRAS SAFETY Yellow Zipper Hi Vis Vest 100% Polyester, 2XL
- NITRAS SAFETY Orange Zipper Hi Vis Vest 100% Polyester, 3XL
- NITRAS SAFETY Yellow Hook & Loop Hi Vis Vest 100% Polyester, 3XL
