Delta Plus M2PA3STRHV Unisex Trousers Navy Blue, Orange
- RS Stock No.:
- 805-897
- Mfr. Part No.:
- M2PA3STRHVORGT
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,668.66
(exc. VAT)
PHP5,228.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,668.66 |
*price indicative
- RS Stock No.:
- 805-897
- Mfr. Part No.:
- M2PA3STRHVORGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Colour | Navy Blue, Orange | |
| Product Type | Trousers | |
| Sub Type | Work Trousers | |
| Material | Cotton, Elastane, Polyester | |
| Number of Pockets | 8 | |
| Gender | Unisex | |
| Series | M2PA3STRHV | |
| Elasticated Waist | Yes | |
| Size | L | |
| Knee Pad Pocket | Yes | |
| Resistance Features | High Visibility, Tear Resistant | |
| Standards/Approvals | EN14404 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Colour Navy Blue, Orange | ||
Product Type Trousers | ||
Sub Type Work Trousers | ||
Material Cotton, Elastane, Polyester | ||
Number of Pockets 8 | ||
Gender Unisex | ||
Series M2PA3STRHV | ||
Elasticated Waist Yes | ||
Size L | ||
Knee Pad Pocket Yes | ||
Resistance Features High Visibility, Tear Resistant | ||
Standards/Approvals EN14404 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility work trouser provides essential body protection for workers in low light environments, featuring HV class 2 design and multiple pockets for enhanced functionality.,
Stretch fabric ensures freedom of movement
Segmented band improves visibility and mobility
Triple-stitched seams enhance durability
Related links
- Delta Plus M2PA3STRHV Unisex Trousers Navy Blue, Orange
- Delta Plus M2PA3STRHV Unisex Trousers Navy Blue, Yellow
- Delta Plus Panostyle Unisex Hi Vis Trouser Fluorescent Orange, Navy Blue M Waist 81cm Leg
- Delta Plus EASYVIEW Navy Blue M
- Delta Plus EASYVIEW Navy Blue XL
- Delta Plus EASYVIEW Navy Blue 2XL
- Delta Plus EASYVIEW Navy Blue L
- Delta Plus Panostyle Unisex Hi Vis Trouser Navy Blue, Fluorescent Yellow 2XL Waist 83cm Leg
