ProGARM TR270 Women's Hi Vis Trouser Yellow 41-43 in Waist 29in Leg
- RS Stock No.:
- 802-589
- Mfr. Part No.:
- TR270F-260H/FC-HVY-S22
- Manufacturer:
- ProGARM
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
PHP13,262.23
(exc. VAT)
PHP14,853.70
(inc. VAT)
- RS Stock No.:
- 802-589
- Mfr. Part No.:
- TR270F-260H/FC-HVY-S22
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Colour | Yellow | |
| Product Type | Hi Vis Trouser | |
| Sub Type | Trousers | |
| Waist Size | 41-43 in | |
| Leg Length | 29in | |
| Material | Fabric | |
| Number of Pockets | 4 | |
| Gender | Women | |
| Series | TR270 | |
| Elasticated Waist | No | |
| Size | 22S | |
| Resistance Features | Upf (Ultraviolet Protection Factor) | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 20471:2013 +A1 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Colour Yellow | ||
Product Type Hi Vis Trouser | ||
Sub Type Trousers | ||
Waist Size 41-43 in | ||
Leg Length 29in | ||
Material Fabric | ||
Number of Pockets 4 | ||
Gender Women | ||
Series TR270 | ||
Elasticated Waist No | ||
Size 22S | ||
Resistance Features Upf (Ultraviolet Protection Factor) | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 20471:2013 +A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The ProGARM trouser offers robust protection designed for high-visibility environments. Its Durable construction features Advanced safety technology, ensuring comfort and flexibility during demanding tasks.
Constructed with VXS+ woven yarn dyed fabric for enhanced colour fastness
Features reinforced kneepad pockets and pre-bent knees for superior comfort
Includes triple-stitched seams for added durability and longevity
Equipped with SafetyICON technology to inform about protection levels
Contains spacious pockets with Velcro flap closures for secure storage
Certified to APC 1 with an 8 cal/cm² ELIM rating for optimal safety
Related links
- ProGARM TR270 Women's Trousers Yellow 105-110 cm Waist 74cm Leg
- ProGARM TR270 Women's Hi Vis Trouser Yellow 41-43 in Waist 32in Leg
- ProGARM TR270 Women's Hi Vis Trouser Yellow 41-43 in Waist 34in Leg
- ProGARM TR270 Women's Hi Vis Trouser Yellow 32-33 in Waist 29in Leg
- ProGARM TR270 Women's Hi Vis Trouser Yellow 33-35 in Waist 29in Leg
- ProGARM TR270 Women's Hi Vis Trouser Yellow 39-41 in Waist 29in Leg
- ProGARM TR270 Women's Hi Vis Trouser Yellow 35-37 in Waist 29in Leg
- ProGARM TR270 Women's Hi Vis Trouser Yellow 28-30 in Waist 29in Leg

