Leo Workwear Hannaford Women's Trousers Orange 106 → 114 cm Waist
- RS Stock No.:
- 720-008
- Mfr. Part No.:
- LL02-O-LEO-L
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP3,091.41
(exc. VAT)
PHP3,462.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,091.41 |
*price indicative
- RS Stock No.:
- 720-008
- Mfr. Part No.:
- LL02-O-LEO-L
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Trousers | |
| Colour | Orange | |
| Sub Type | Overtrouser | |
| Waist Size | 106 → 114 cm | |
| Number of Pockets | 2 | |
| Material | Polyester | |
| Gender | Women | |
| Series | Hannaford | |
| Size | L | |
| Elasticated Waist | Yes | |
| Knee Pad Pocket | No | |
| Resistance Features | Breathable, Lightweight, Water Resistant, Windproof | |
| Standards/Approvals | ISO 20471 CLASS 2 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Trousers | ||
Colour Orange | ||
Sub Type Overtrouser | ||
Waist Size 106 → 114 cm | ||
Number of Pockets 2 | ||
Material Polyester | ||
Gender Women | ||
Series Hannaford | ||
Size L | ||
Elasticated Waist Yes | ||
Knee Pad Pocket No | ||
Resistance Features Breathable, Lightweight, Water Resistant, Windproof | ||
Standards/Approvals ISO 20471 CLASS 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Leo Workwear Hannaford womens performance breathable over trousers are expertly crafted to provide exceptional protection against the elements, making them Ideal for outdoor work or activities. Made from a waterproof, windproof, and breathable fabric, these over trousers ensure comfort while keeping you dry in all weather conditions. With ISO 20471 and EN343 CLASS 4 certifications, they meet rigorous safety standards, specifically designed for those who require reliable, Durable outerwear. The inclusion of features like a shock cord adjuster and accessible side pockets highlights the thoughtful design, catering for the Active womans needs without compromising on style or functionality.
Durable construction tailored to withstand rigorous use
Enhanced flexibility allows for easy movement during work activities
Advanced materials provide excellent protection against various workplace hazards
Stylish design keeps wearers looking professional without compromising functionality
Designed specifically for comfort during extended wear
Incorporates practical features that enhance user efficiency
Reliable quality that reflects the brand's dedication to workplace safety and performance
Related links
- Leo Workwear Hannaford Women's Trousers Orange 106 → 114 cm Waist
- Leo Workwear Hannaford Women's Trousers Orange 114 → 122 cm Waist
- Leo Workwear Hannaford Women's Trousers Orange 98 → 106 cm Waist
- Leo Workwear Hannaford Women's Trousers Orange 122 → 130 cm Waist
- Leo Workwear Hannaford Women's Trousers Orange 62 → 67 cm Waist
- Leo Workwear Hannaford Women's Trousers Orange 90 → 98 cm Waist
- Leo Workwear Hannaford Women's Trousers Orange 74 → 84 cm Waist
- Leo Workwear Hannaford Women's Trousers Orange 72 → 78 cm Waist
