Leo Workwear Hannaford Women's Trousers Orange 106 → 114 cm Waist

This image is representative of the product range

Subtotal (1 unit)*

PHP3,091.41

(exc. VAT)

PHP3,462.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,091.41

*price indicative

RS Stock No.:
720-003
Mfr. Part No.:
LL02-O-LEO-3XL
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Orange

Product Type

Trousers

Waist Size

106 → 114 cm

Sub Type

Overtrouser

Number of Pockets

2

Material

Polyester

Gender

Women

Series

Hannaford

Elasticated Waist

Yes

Size

3XL

Resistance Features

Breathable, Lightweight, Water Resistant, Windproof

Knee Pad Pocket

No

Standards/Approvals

ISO 20471 CLASS 2

RoHS Status: Exempt

COO (Country of Origin):
BD
The Leo Workwear Hannaford women’s performance breathable over trousers are expertly crafted to provide exceptional protection against the elements, making them Ideal for outdoor work or activities. Made from a waterproof, windproof, and breathable fabric, these over trousers ensure comfort while keeping you dry in all weather conditions. With ISO 20471 and EN343 CLASS 4 certifications, they meet rigorous safety standards, specifically designed for those who require reliable, Durable outerwear. The inclusion of features like a shock cord adjuster and accessible side pockets highlights the thoughtful design, catering for the Active woman’s needs without compromising on style or functionality.

Durable construction tailored to withstand rigorous use

Enhanced flexibility allows for easy movement during work activities

Advanced materials provide excellent protection against various workplace hazards

Stylish design keeps wearers looking professional without compromising functionality

Designed specifically for comfort during extended wear

Incorporates practical features that enhance user efficiency

Reliable quality that reflects the brand's dedication to workplace safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy