Portwest Black, Orange Reusable Overall, 55 cm, S

This image is representative of the product range

Subtotal (1 unit)*

PHP23,095.40

(exc. VAT)

PHP25,866.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,095.40

*price indicative

RS Stock No.:
712-031
Mfr. Part No.:
FR509OBRS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Chest Size

55 cm

Size

S

Product Type

Overall

Material Properties

Flame Resistant

Colour

Black, Orange

Style

Overall

Reusable/Disposable

Reusable

Gender

Men

Material

Carbon Fibre, Polyester, Viscose, Aramid, 61% Modacrylic

Inside Leg

79in

Closure Type

Zipper

Length

590mm

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Coverall is crafted from our inherent Modaflame 280gm fabric, offering superior protection and comfort. Its innovative design features stretch panelling that enhances flexibility in critical movement areas. The coverall also includes back ventilation for breathability, an adjustable waistband for a custom fit, and pre-bent sleeves for ease of movement. With adjustable cuffs, embroidered FR logos, and multiple pockets, this coverall is both functional and durable.

Inherent flame resistant qualities will not diminish with washing

Back vents on upper and lower back for maximum breathability

Twin-stitched seams for extra durability

Heat applied segmented reflective tape for added visibility

Rule pocket

Reflective piping for increased visibility

EN ISO 11612 A1+A2, B1, C1, F10 EN ISO 11611 Class 1 A1+A2 Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy