Leo Workwear Orange Reusable Overall & Body Suits, 86 → 94 cm, S

This image is representative of the product range

Subtotal (1 unit)*

PHP13,765.29

(exc. VAT)

PHP15,417.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,765.29

*price indicative

RS Stock No.:
719-986
Mfr. Part No.:
CVL03-O-LEO-S
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Chest Size

86 → 94 cm

Product Type

Overall & Body Suits

Size

S

Material Properties

Breathable

Colour

Orange

Style

Overall

Reusable/Disposable

Reusable

Gender

Women

Material

Polyester

Closure Type

Zipped

RoHS Status: Exempt

COO (Country of Origin):
VN
The Leo Workwear Honeychurch breathable coverall designed for flexibility and functionality in challenging environments. This innovative 2-part garment can be worn as a complete coverall or separated into a jacket and over trouser, offering versatile protection without compromising on breathability and comfort. Crafted from 100% recycled polyester, the fabric ensures excellent waterproofness and durability, meeting ISO 20471 standards for high-visibility clothing. Whether you are navigating outdoor projects or working in adverse weather conditions, this product guarantees optimal movement and safety with its thoughtful design features.

Mesh lining enhances breathability and comfort against the skin

Mechanical stretch outer fabric ensures freedom of movement

Chunky YKK main zip provides robust fastening

Adjustable features include Velcro-fastened cuff adjusters and elasticated waistband

Stud-detachable 3-piece hood provides flexibility and coverage

Reflective detailing enhances visibility in low-light conditions

Internal pockets for secure storage of essentials

Certified to withstand 20 wash cycles without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy