SINGER SAFETY Orange Reusable Overall, 3XL
- RS Stock No.:
- 711-985
- Mfr. Part No.:
- VILO06
- Manufacturer:
- SINGER SAFETY
This image is representative of the product range
Subtotal (1 unit)*
PHP5,395.76
(exc. VAT)
PHP6,043.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,395.76 |
*price indicative
- RS Stock No.:
- 711-985
- Mfr. Part No.:
- VILO06
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 3XL | |
| Product Type | Overall | |
| Material Properties | Lightweight | |
| Colour | Orange | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | 100% Polyester Mesh | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 3XL | ||
Product Type Overall | ||
Material Properties Lightweight | ||
Colour Orange | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material 100% Polyester Mesh | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY High visibility rainwear is MADE from 100% polyester coated with PU for waterproof protection. It features a 100% polyester mesh lining for comfort, taped seams, and an attached hood with drawcords that rolls into the collar. With three outer pockets, zip fastening under a studded flap, and elasticated wrists with self-grip tapes, it offers both functionality and visibility. Retro-reflective tapes enhance safety in low-light conditions.
Includes taped seams for added durability
Comes with an attached hood with drawcords that rolls into the collar
Offers three outer pockets for convenience
Provides zip fastening under a studded flap
Elasticated wrists with self-grip tapes for a secure fit
Related links
- SINGER SAFETY Orange Reusable Overall, XL
- SINGER SAFETY Orange Reusable Overall, 2XL
- SINGER SAFETY Orange Reusable Overall, L
- SINGER SAFETY Orange Reusable Overall, M
- SINGER SAFETY Orange Reusable Overall, 4XL
- SINGER SAFETY Yellow Reusable Overall, 3XL
- Helly Hansen Orange Reusable Overall, 3XL
- Elka Gb Orange Reusable Overall, 3XL
