SINGER SAFETY Orange Reusable Overall, XL

This image is representative of the product range

Subtotal (1 unit)*

PHP5,395.76

(exc. VAT)

PHP6,043.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,395.76

*price indicative

RS Stock No.:
711-983
Mfr. Part No.:
VILO04
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Overall

Size

XL

Material Properties

Lightweight

Colour

Orange

Style

Overall

Reusable/Disposable

Reusable

Gender

Unisex

Material

100% Polyester Mesh

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
MM
The SINGER SAFETY High visibility rainwear is MADE from 100% polyester coated with PU for waterproof protection. It features a 100% polyester mesh lining for comfort, taped seams, and an attached hood with drawcords that rolls into the collar. With three outer pockets, zip fastening under a studded flap, and elasticated wrists with self-grip tapes, it offers both functionality and visibility. Retro-reflective tapes enhance safety in low-light conditions.

Includes taped seams for added durability

Comes with an attached hood with drawcords that rolls into the collar

Offers three outer pockets for convenience

Provides zip fastening under a studded flap

Elasticated wrists with self-grip tapes for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy