ProGARM Orange Reusable Coverall, 43 → 44 in, L
- RS Stock No.:
- 689-869
- Mfr. Part No.:
- 4690-HVO-T44
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP30,656.84
(exc. VAT)
PHP34,335.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,656.84 |
*price indicative
- RS Stock No.:
- 689-869
- Mfr. Part No.:
- 4690-HVO-T44
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Coverall | |
| Size | L | |
| Chest Size | 43 → 44 in | |
| Colour | Orange | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Gender | Men | |
| Material | Inherent Woven Fabric | |
| Inside Leg | 33.5in | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Coverall | ||
Size L | ||
Chest Size 43 → 44 in | ||
Colour Orange | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Men | ||
Material Inherent Woven Fabric | ||
Inside Leg 33.5in | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Coverall is designed for professionals who require high visibility and protection while working in potentially hazardous environments. This premium coverall features a specific women's fit, ensuring both comfort and functionality. With sizes ranging from 8 to 16 in regular length, it caters to a diverse range of users. The use of VXS+ fabric provides inherent protection and durability, making it a reliable choice. Equipped with thoughtful design elements, such as kneepad pockets and reflective features, this coverall enhances safety and wearability for those dedicated to their trade.
Inherent woven fabric offers superior protection against hazards
Reflective elements enhance visibility in low-light conditions
Built-in kneepad pockets provide additional protection
Side access pockets offer secure storage for essentials
Internal elasticated waistband improves overall fit
Fabric is lightweight yet robust, weighing 290gms
Lifetime seam guarantee for added durability
Complies with EN standards for safety and protection
