ProGARM Yellow Reusable Coverall, 44 to 46 in, 18R
- RS Stock No.:
- 689-672
- Mfr. Part No.:
- 7482-HVY-R18
- Manufacturer:
- ProGARM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,724.86
(exc. VAT)
PHP28,811.84
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,724.86 |
*price indicative
- RS Stock No.:
- 689-672
- Mfr. Part No.:
- 7482-HVY-R18
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 18R | |
| Chest Size | 44 to 46 in | |
| Product Type | Coverall | |
| Colour | Yellow | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Gender | Women | |
| Material | Inherent Woven Fabric | |
| Inside Leg | 29.5in | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 18R | ||
Chest Size 44 to 46 in | ||
Product Type Coverall | ||
Colour Yellow | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Women | ||
Material Inherent Woven Fabric | ||
Inside Leg 29.5in | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Ladies hook and loop coverall is designed for those who prioritise safety and comfort in challenging environments. Engineered with flame-resistant fabric and reflective ThermSAFE tape, this coverall provides enhanced visibility and protection against workplace hazards. It features a tailored fit for women, ensuring ease of movement and comfort during long hours. The lifetime seam guarantee and inherent high-visibility fabric exemplify the commitment to quality, making this coverall a dependable choice for professionals requiring both functionality and durability.
Flame-resistant material ensures protection against heat and flames
Tailored fit promotes comfort and a professional appearance
Lifetime seam guarantee attests to the durability and quality of construction
Side access pockets provide convenient storage for tools and personal items
Kneepad pockets allow for added protection and comfort during kneeling tasks
Mandarin collar and Velcro secured cuff tabs offer a secure fit
Inherent high-visibility fabric ensures safety in hazardous environments
