Roots Orange Hi Vis Overalls, UK50

Subtotal (1 unit)*

PHP8,711.51

(exc. VAT)

PHP9,756.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,711.51

*price indicative

RS Stock No.:
109-433
Mfr. Part No.:
RO23095R01 - UK50
Manufacturer:
Roots
Find similar products by selecting one or more attributes.
Select all

Brand

Roots

Product Type

Hi Vis Overalls

Size

UK50

Colour

Orange

Style

Coverall

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Roots flamebuster2 classic nordic coverall has Flame retardant retroreflective tape, fully non-metallic, central zipper, two chest pockets with zip, two side pockets with trouser access, two back pockets, two radio or gas detector loops, pen pocket on left sleeve, rule pocket on right leg.

2-tier knee pockets

Possibility to place shoulder pads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy