Roots Orange Hi Vis Overalls, UK38
- RS Stock No.:
- 109-424
- Mfr. Part No.:
- RO23095R01 - UK38
- Manufacturer:
- Roots
Subtotal (1 unit)*
PHP7,587.05
(exc. VAT)
PHP8,497.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,587.05 |
*price indicative
- RS Stock No.:
- 109-424
- Mfr. Part No.:
- RO23095R01 - UK38
- Manufacturer:
- Roots
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roots | |
| Product Type | Hi Vis Overalls | |
| Size | UK38 | |
| Colour | Orange | |
| Style | Coverall | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Roots | ||
Product Type Hi Vis Overalls | ||
Size UK38 | ||
Colour Orange | ||
Style Coverall | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roots flamebuster2 classic nordic coverall has Flame retardant retroreflective tape, fully non-metallic, central zipper, two chest pockets with zip, two side pockets with trouser access, two back pockets, two radio or gas detector loops, pen pocket on left sleeve, rule pocket on right leg.
2-tier knee pockets
Possibility to place shoulder pads
