Delta Plus SOCCIAHV Black, Orange Unisex Jacket, L
- RS Stock No.:
- 805-838
- Mfr. Part No.:
- SOCHVORGT
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,196.92
(exc. VAT)
PHP6,940.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,196.92 |
*price indicative
- RS Stock No.:
- 805-838
- Mfr. Part No.:
- SOCHVORGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | 4% Elastane, 96% Polyester, Softshell | |
| Series | SOCCIAHV | |
| Closure Type | Zipper Fastening | |
| Resistance Features | High Visibility, Water Resistant | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Jacket | ||
Colour Black, Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material 4% Elastane, 96% Polyester, Softshell | ||
Series SOCCIAHV | ||
Closure Type Zipper Fastening | ||
Resistance Features High Visibility, Water Resistant | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility softshell jacket with removable sleeves is designed for outdoor use, ensuring safety and comfort in low light environments while providing body protection.
Class 2 HV softshell offers excellent visibility in hazardous conditions
4-way stretch material ensures freedom of movement for all outdoor activities
Water-repellent fabric keeps the wearer dry in light rain
2-in-1 design allows adaptability to varying temperatures
