Delta Plus SOCCIAHV Black, Yellow Unisex Jacket, S
- RS Stock No.:
- 805-829
- Mfr. Part No.:
- SOCHVJAPT
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,196.92
(exc. VAT)
PHP6,940.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,196.92 |
*price indicative
- RS Stock No.:
- 805-829
- Mfr. Part No.:
- SOCHVJAPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | 4% Elastane, 96% Polyester, Softshell | |
| Series | SOCCIAHV | |
| Resistance Features | High Visibility, Water Resistant | |
| Closure Type | Zipper Fastening | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Jacket | ||
Size S | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material 4% Elastane, 96% Polyester, Softshell | ||
Series SOCCIAHV | ||
Resistance Features High Visibility, Water Resistant | ||
Closure Type Zipper Fastening | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility softshell is designed for outdoor use, featuring removable sleeves and segmented bands to ensure safety in low light environments. Perfect for professionals needing reliable body protection.
Constructed from 96% recycled polyester for an eco-friendly choice
Water-repellent fabric keeps users dry in light rain
4-way stretch material offers complete freedom of movement
Lightweight 2-layer complex enhances comfort during wear
