Helly Hansen ICU Yellow Men's Jacket, 3XL

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
774-325
Mfr. Part No.:
71172_369-3XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

3XL

Product Type

Jacket

Colour

Yellow

Gender

Men

Hooded

Yes

Lining Material

Brushed Polyester

Outer Material

Polyester

Series

ICU

Closure Type

Front Zip

Resistance Features

Waterproof and Breathable

Standards/Approvals

EN 343:2003+A1:2007 Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Shell Jacket provides outstanding waterproof and breathable protection, making it Ideal for challenging outdoor conditions. Designed for visibility and comfort, it features a fully taped construction and adjustable components for a customized fit.

Fully taped construction ensures dependable waterproofing

Detachable hood with vertical and horizontal adjustments

Main fabric consists of 100% polyester at 265g/m²

Adjustable cuffs and hem with elastic draw cord for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy