Helly Hansen ICU Yellow Men's Winter Jacket, 3XL

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
773-776
Mfr. Part No.:
71372_369-3XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Winter Jacket

Size

3XL

Colour

Yellow

Gender

Men

Hooded

Yes

Lining Material

Brushed Polyester

Outer Material

Polyester

Series

ICU

Resistance Features

Waterproof and Breathable

Closure Type

Front Zip

Standards/Approvals

EN 343:2003+A1:2007 Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Winter Jacket offers superior protection and comfort, designed for adverse weather conditions with its fully taped construction and Durable fabric, ensuring warmth and flexibility in challenging environments.

Waterproof with a rating of 20,000 and breathability of 15,000

Detachable hood with vertical and horizontal adjustment for convenience

Adjustable cuffs and five pockets for secure storage and comfort

Articulated sleeves designed for optimal mobility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy