Helly Hansen ICU Orange Men's Winter Jacket, XL
- RS Stock No.:
- 773-774
- Mfr. Part No.:
- 71372_269-XL
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-774
- Mfr. Part No.:
- 71372_269-XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Winter Jacket | |
| Size | XL | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | Brushed Polyester | |
| Outer Material | 100% Polyester | |
| Series | ICU | |
| Closure Type | Front Zip | |
| Resistance Features | Waterproof and Breathable | |
| Standards/Approvals | EN 343:2003+A1:2007 Class 3 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Winter Jacket | ||
Size XL | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Lining Material Brushed Polyester | ||
Outer Material 100% Polyester | ||
Series ICU | ||
Closure Type Front Zip | ||
Resistance Features Waterproof and Breathable | ||
Standards/Approvals EN 343:2003+A1:2007 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Winter Jacket offers superior protection and comfort, designed for adverse weather conditions with its fully taped construction and Durable fabric, ensuring warmth and flexibility in challenging environments.
Waterproof with a rating of 20,000 and breathability of 15,000
Detachable hood with vertical and horizontal adjustment for convenience
Adjustable cuffs and five pockets for secure storage and comfort
Articulated sleeves designed for optimal mobility
Related links
- Helly Hansen ICU Orange Men's Winter Jacket, M
- Helly Hansen ICU Orange Men's Winter Jacket, 2XL
- Helly Hansen ICU Orange Men's Winter Jacket, L
- Helly Hansen ICU Orange Men's Winter Jacket, S
- Helly Hansen ICU Orange Men's Winter Jacket, 3XL
- Helly Hansen ICU Orange Men's Winter Jacket, 4XL
- Helly Hansen ICU Yellow Men's Winter Jacket, XL
- Helly Hansen ICU Orange Men's Jacket, XL
