Helly Hansen ICU Orange Men's Winter Jacket, M

This image is representative of the product range

Subtotal (1 unit)*

PHP32,929.67

(exc. VAT)

PHP36,881.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP32,929.67

*price indicative

RS Stock No.:
773-772
Mfr. Part No.:
71372_269-M
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Winter Jacket

Size

M

Colour

Orange

Gender

Men

Hooded

Yes

Lining Material

Brushed Polyester

Outer Material

100% Polyester

Series

ICU

Closure Type

Front Zip

Resistance Features

Waterproof and Breathable

Standards/Approvals

EN ISO 20471:2013 Class 2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Winter Jacket offers superior protection and comfort, designed for adverse weather conditions with its fully taped construction and Durable fabric, ensuring warmth and flexibility in challenging environments.

Waterproof with a rating of 20,000 and breathability of 15,000

Detachable hood with vertical and horizontal adjustment for convenience

Adjustable cuffs and five pockets for secure storage and comfort

Articulated sleeves designed for optimal mobility

Related links