Portwest 300D Industry High Visibility Yellow Men's Hi Vis Bomber Jacket, M

This image is representative of the product range

Subtotal (1 unit)*

PHP3,974.00

(exc. VAT)

PHP4,450.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,974.00

*price indicative

RS Stock No.:
750-338
Mfr. Part No.:
S463YERM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Hi Vis Bomber Jacket

Colour

Yellow

Gender

Men

Hooded

Yes

Lining Material

Polyethylene Terephthalate

Outer Material

Polyester

Series

300D Industry High Visibility

Closure Type

Hook, Loop Fastening, Studded Flap, Two Way Zip

Resistance Features

Waterproof

Standards/Approvals

ANSI/ISEA 107 TYPE R CLASS 3, X), RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 3, EN 343 Class 3:1 X (WP 15, 000mm), 2, EN 342 (0.336 (M².K/W), AS/NZS 4602.1 Class D/N, ANSI/ISEA 107 TYPE P Class 3

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Winter bomber jacket is designed to deliver superior warmth, weather protection, and high visibility in extremely cold working conditions. Constructed with a waterproof outer layer and taped seams, it prevents water penetration while maintaining durability. The fully lined and padded interior enhances thermal insulation, and the fleece lined collar improves heat retention. With certified cold protection and Advanced reflective detailing, this jacket is Ideal for professionals working outdoors in demanding environments.

Provides EN342 certified protection against cold temperatures down to -40°C

Includes an internal chest pocket for secure storage

Features a fleece lined collar to trap heat and increase warmth

Ensures enhanced insulation with a fully lined and padded interior

Improves visibility with a bio motion tape pattern for human shape recognition at distance

Enhances safety with reflective tape for increased visibility

Supports wearer comfort with a side elasticated waist

Allows quick and easy access with a Durable two-way zip

Meets EN ISO 20471 Class 3 visibility standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy