Portwest 300D Industry High Visibility Orange Men's Hi Vis Bomber Jacket, M

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP8,247.35

(exc. VAT)

PHP9,237.03

(inc. VAT)

RS Stock No.:
749-871
Mfr. Part No.:
C465ONRM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Bomber Jacket

Size

M

Colour

Orange

Gender

Men

Hooded

Yes

Lining Material

Polyethylene Terephthalate

Outer Material

Polyester

Series

300D Industry High Visibility

Closure Type

Chest Pocket with Hook, Loop Closure, Zip-off Sleeves, Zipped Chest Pocket

Resistance Features

Waterproof

Standards/Approvals

X), 2, ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, AS/NZS 4602.1 Class D/N, EN 342 (0.344 (M².K/W), EN 343 Class 3:1 X (WP 15, 000mm), EN ISO 20471 Class 3, RIS 3279 TOM Issue 2 (Orange Only)

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Contrast bomber jacket is designed to deliver versatile protection in cold and wet conditions. It is fully waterproof with taped seams to prevent water penetration and features a PFAS-free Texpel Splash Eco fabric finish that causes water to bead away from the surface. Certified for protection against cold down to −36°C, the jacket can be worn in three different ways, offering excellent adaptability, comfort, and functionality for demanding environments.

Certified to EN 342 for protection against cold up to −36°C

Designed to be worn three ways for versatile use

Features knitted cuffs and hem for added comfort and insulation

Includes a zipped chest pocket for secure storage

Features a chest pocket with hook and loop closure

Includes two side zip pockets for secure storage

Provides a sleeve pocket for added convenience

Includes pen division for easy organization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy