Portwest S460 Yellow Unisex Hi Vis Jacket, 2XL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
749-593
Mfr. Part No.:
S460YERXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Jacket

Size

2XL

Colour

Yellow

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

Polyethylene

Series

S460

Closure Type

2-Way Zip

Resistance Features

Water Resistant

Standards/Approvals

EN ISO 20471 Class 3

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Winter traffic jacket is designed to provide reliable protection, visibility, and comfort in cold and wet working conditions. Constructed with a waterproof outer layer and taped seams, it effectively prevents water penetration while maintaining durability. The quilted lining enhances thermal insulation, and the high-visibility design with reflective elements ensures wearer safety. Ideal for outdoor professionals, this jacket combines weather resistance, practical storage, and certified performance for demanding environments.

Provides EN342 certified protection against cold temperatures down to -36°C

Ensures warmth and comfort with inner ribbed cuffs

Supports a secure and adjustable fit with hook and loop cuffs

Includes two lower pockets for convenient storage

Features an internal chest pocket for secure item storage

Enhances thermal performance with a quilt lined interior

Protects against harsh weather with a full front Storm flap

Improves visibility with reflective tape for safety

Allows quick and easy access with a Durable two-way zip

Meets EN ISO 20471 Class 3 visibility standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy