Portwest S460 Yellow Unisex Hi Vis Jacket, XS
- RS Stock No.:
- 749-592
- Mfr. Part No.:
- S460YERXS
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
PHP3,883.63
(exc. VAT)
PHP4,349.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,883.63 |
*price indicative
- RS Stock No.:
- 749-592
- Mfr. Part No.:
- S460YERXS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | XS | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | S460 | |
| Resistance Features | Stain Resistant | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | ANSI/ISEA | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size XS | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series S460 | ||
Resistance Features Stain Resistant | ||
Closure Type 2-Way Zip | ||
Standards/Approvals ANSI/ISEA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Winter traffic jacket is designed to provide reliable protection, visibility, and comfort in cold and wet working conditions. Constructed with a waterproof outer layer and taped seams, it effectively prevents water penetration while maintaining durability. The quilted lining enhances thermal insulation, and the high-visibility design with reflective elements ensures wearer safety. Ideal for outdoor professionals, this jacket combines weather resistance, practical storage, and certified performance for demanding environments.
Provides EN342 certified protection against cold temperatures down to -36°C
Ensures warmth and comfort with inner ribbed cuffs
Supports a secure and adjustable fit with hook and loop cuffs
Includes two lower pockets for convenient storage
Features an internal chest pocket for secure item storage
Enhances thermal performance with a quilt lined interior
Protects against harsh weather with a full front Storm flap
Improves visibility with reflective tape for safety
Allows quick and easy access with a Durable two-way zip
Meets EN ISO 20471 Class 3 visibility standard
Related links
- Portwest S460 Yellow Unisex Hi Vis Jacket, 8XL
- Portwest S460 Yellow Unisex Hi Vis Jacket, XL
- Portwest S460 Yellow Unisex Hi Vis Jacket, 7XL
- Portwest S460 Yellow Unisex Hi Vis Jacket, L
- Portwest S460 Yellow Unisex Hi Vis Jacket, 2XS
- Portwest S460 Yellow Unisex Hi Vis Jacket, S
- Portwest S460 Yellow Unisex Hi Vis Jacket, M
- Portwest S460 Yellow Unisex Hi Vis Jacket, 5XL
