ProGARM 9930 Yellow Men's Jacket, S
- RS Stock No.:
- 690-011
- Mfr. Part No.:
- 9930-HVY-S
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP27,645.19
(exc. VAT)
PHP30,962.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,645.19 |
*price indicative
- RS Stock No.:
- 690-011
- Mfr. Part No.:
- 9930-HVY-S
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Yellow | |
| Gender | Men | |
| Hooded | No | |
| Series | 9930 | |
| Resistance Features | Water Resistant | |
| Closure Type | Zipped | |
| Standards/Approvals | IEC 61482-2:2009 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size S | ||
Product Type Jacket | ||
Colour Yellow | ||
Gender Men | ||
Hooded No | ||
Series 9930 | ||
Resistance Features Water Resistant | ||
Closure Type Zipped | ||
Standards/Approvals IEC 61482-2:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Softshell Improved Jacket is designed for practicality and style, featuring a two-tone design in HV Yellow and Navy. Made from VXS+ Inherent Woven Weave fabric with a waterproof membrane (340g), it offers windproof protection with elasticated inner cuffs and Velcro® fastening tabs for an improved fit. It includes a radio loop on the left breast, a zipped Napoleon pocket with a phone pocket for security, inner breast pockets, and covered zipped hand pockets to keep contents secure and free from debris. The product meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, offering protection against heat, flames, electrostatic discharge, and electric arc with an APC 2 rating and 40cal ELIM.
Mandarin collar
50mm double stitched reflective tape
Microfleece lining
Easy Stretch side panels
Extended back
