ProGARM 9720 Navy, Yellow Men's Jacket, 5XL
- RS Stock No.:
- 690-002
- Mfr. Part No.:
- 9720-HYN-XXXXXL
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
PHP41,333.39
(exc. VAT)
PHP46,293.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,333.39 |
*price indicative
- RS Stock No.:
- 690-002
- Mfr. Part No.:
- 9720-HYN-XXXXXL
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 5XL | |
| Product Type | Jacket | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | Inherent Woven Fabric | |
| Outer Material | Inherent Special Weave Fabric with Waterproof Membrane | |
| Series | 9720 | |
| Resistance Features | Water Resistant | |
| Closure Type | Zipper | |
| Standards/Approvals | EN 1149-5:2018 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 5XL | ||
Product Type Jacket | ||
Colour Navy, Yellow | ||
Gender Men | ||
Hooded Yes | ||
Lining Material Inherent Woven Fabric | ||
Outer Material Inherent Special Weave Fabric with Waterproof Membrane | ||
Series 9720 | ||
Resistance Features Water Resistant | ||
Closure Type Zipper | ||
Standards/Approvals EN 1149-5:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Workwear jacket is designed to provide exceptional protection while ensuring comfort and functionality for an array of demanding work environments. Engineered with high quality materials, this product seamlessly combines style and safety, making it an essential component for professionals seeking reliable apparel. With a focus on durability and practicality, it supports an Active lifestyle without compromising on safety standards. The unique design not only enhances visibility in low light conditions but is also crafted to withstand the rigours of daily wear, allowing you to concentrate on your tasks without distraction. Whether on site or in a workshop, this workwear guarantees that you are well protected and prepared for any challenge. The product complies with EN ISO 11612:2015, EN 1149-5:2018, and EN ISO 11611:2015 for protective clothing. It meets EN ISO 20471:2013+A1:2016 (Class 1, Type 6) and EN 343:2019 (Class 3/3/x) for visibility and weather protection.
Exceptional protective qualities suited for various demanding environments
High quality materials ensure long lasting durability and performance
Ergonomically designed for maximum comfort during extended use
Enhanced visibility features for safety in low light conditions
Stylish design that does not compromise on professional appearance
Efficient moisture wicking properties maintain comfort through all day wear
Aligned with safety standards which ensuring peace of mind on the job
Lightweight construction allows for ease of movement and flexibility
