ProGARM WJ250F Navy, Yellow Women's Jacket, M

This image is representative of the product range

Subtotal (1 unit)*

PHP51,368.58

(exc. VAT)

PHP57,532.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,368.58

*price indicative

RS Stock No.:
689-772
Mfr. Part No.:
WJ250F-HYN-R40
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

M

Product Type

Jacket

Colour

Navy, Yellow

Gender

Women

Hooded

Yes

Series

WJ250F

Resistance Features

Arc Flash Protection

Closure Type

Zipped

Standards/Approvals

EN ISO 20471:2013+A1:2016

RoHS Status: Exempt

COO (Country of Origin):
MM
The ProGarm Hi-Vis Yellow & Navy GORE-TEX PYRAD® Stretch Jacket offers reliable, Durable protection against both weather conditions and thermal hazards of electric arcs. Enhanced with arc-rated GORE-TEX PYRAD® Stretch technology, it ensures soft comfort, quick re-dry times, and long-lasting performance in harsh environments, while providing full freedom of movement. Certified to EN 61482-2:2020, EN ISO 11612:2015 and EN ISO 11611:2015, the jacket is also compliant with EN 343:2019, EN 13034:2005+A1:2009 and EN 1149-5:2018. It meets visibility standards EN ISO 20471:2013+A1:2016 and offers UPF 40+ protection.

Concealed snappers for hood attachment

Heat applied FR industrial wash ProGARM Hex reflective tape

Articulated design for improved fit and ergonomics

Internal knitted cuff for wearer comfort

Peaked cuff with self fabric to cover the back hand and adjustable cuff opening

FR wide main zip for increased durability

Zipped Napoleon pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy