ProGARM 9150 Navy, Yellow Men's Jacket, 4XL
- RS Stock No.:
- 689-701
- Mfr. Part No.:
- 9150-HYN-60
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP25,508.19
(exc. VAT)
PHP28,569.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,508.19 |
*price indicative
- RS Stock No.:
- 689-701
- Mfr. Part No.:
- 9150-HYN-60
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Jacket | |
| Size | 4XL | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Series | 9150 | |
| Resistance Features | Water Resistant | |
| Closure Type | Zipped | |
| Standards/Approvals | EN ISO 20471:2013+A1:2016 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Jacket | ||
Size 4XL | ||
Colour Navy, Yellow | ||
Gender Men | ||
Hooded Yes | ||
Series 9150 | ||
Resistance Features Water Resistant | ||
Closure Type Zipped | ||
Standards/Approvals EN ISO 20471:2013+A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Waterproof Jacket offers superior protection against the elements with its fully waterproof construction. Designed with a mandarin collar for neck protection and adjustable cuffs and waist tabs for a custom fit, this jacket ensures comfort and security in all weather conditions. Multiple pockets provide secure storage, and the option to add a padded liner offers extra warmth for colder days.
Fully waterproof for all-weather protection
Mandarin collar for maximum neck coverage
Adjustable cuffs for a secure fit around wrists or gloves
Two front pockets for extra, secure storage
Adjustable waist tabs for a close, personalized fit
Studs for attaching a waterproof hood
