ProGARM 9140 Orange Men's Jacket, 2XL
- RS Stock No.:
- 689-690
- Mfr. Part No.:
- 9140-HVO-52
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP25,482.82
(exc. VAT)
PHP28,540.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,482.82 |
*price indicative
- RS Stock No.:
- 689-690
- Mfr. Part No.:
- 9140-HVO-52
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Series | 9140 | |
| Resistance Features | Water Resistant | |
| Closure Type | Zipped | |
| Standards/Approvals | EN ISO 20471:2013+A1:2016 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Series 9140 | ||
Resistance Features Water Resistant | ||
Closure Type Zipped | ||
Standards/Approvals EN ISO 20471:2013+A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Waterproof Jacket is engineered for full weather protection in challenging conditions. Its unlined, waterproof design keeps you dry, while the adjustable cuffs and waist tabs provide a customizable fit. Featuring secure storage with multiple pockets, this jacket is Ideal for Active work environments. It also offers the versatility to add a padded liner for warmth, making it a reliable choice for year-round protection.
Unlined and fully waterproof
Mandarin collar for maximum neck protection
Adjustable cuffs for a secure fit around wrists or gloves
Two front pockets for extra secure storage
Adjustable waist tabs for a tailored fit
Studs for attaching a waterproof hood
Related links
- ProGARM 9140 Orange Men's Jacket, 4XL
- ProGARM 9140 Orange Men's Jacket, S
- ProGARM 9140 Orange Men's Jacket, 3XL
- ProGARM 9140 Orange Hi-Vis Jacket, XL 1 EA
- ProGARM 9140 Orange Waterproof Jacket, M 1 EA
- ProGARM 9140 Orange Waterproof Jacket, L 1 EA
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 2XL
- ProGARM 4608 Orange Men's Jacket, 2XL
