ProGARM 5850 Navy Men's Jacket, 4XL
- RS Stock No.:
- 689-629
- Mfr. Part No.:
- 5850-NAV-XXXXL
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP16,563.58
(exc. VAT)
PHP18,551.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,563.58 |
*price indicative
- RS Stock No.:
- 689-629
- Mfr. Part No.:
- 5850-NAV-XXXXL
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Jacket | |
| Size | 4XL | |
| Colour | Navy | |
| Gender | Men | |
| Hooded | No | |
| Series | 5850 | |
| Resistance Features | Arc Flash Protection | |
| Closure Type | Zipped | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Jacket | ||
Size 4XL | ||
Colour Navy | ||
Gender Men | ||
Hooded No | ||
Series 5850 | ||
Resistance Features Arc Flash Protection | ||
Closure Type Zipped | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Work Jacket is designed for professionals who demand both safety and comfort in hazardous environments. Featuring a mandarin collar for maximum neck protection and an ergonomic fit with easy-stretch side panels, this jacket ensures mobility while maintaining safety standards. With reflective tape and secure pockets, it is built to withstand demanding tasks while offering reliable protection.
Mandarin collar for neck protection
Front zip pocket for secure storage
Gas monitor loop for easy attachment
SafetyICON on ARM for Visual identification
5cm FR AS reflective tape for visibility
Phone pocket on sleeve with flap
