Fristads 122195 Navy, Yellow Women's Hi Vis Jacket, 2XL
- RS Stock No.:
- 689-482
- Mfr. Part No.:
- 122195-171-409
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP29,017.31
(exc. VAT)
PHP32,499.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,017.31 |
*price indicative
- RS Stock No.:
- 689-482
- Mfr. Part No.:
- 122195-171-409
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 2XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Outer Material | 2% Antistatic Fibre | |
| Series | 122195 | |
| Closure Type | Zip | |
| Resistance Features | Water and Oil Repellent | |
| Standards/Approvals | EN 61482-1-2 APC 1 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 2XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Women | ||
Outer Material 2% Antistatic Fibre | ||
Series 122195 | ||
Closure Type Zip | ||
Resistance Features Water and Oil Repellent | ||
Standards/Approvals EN 61482-1-2 APC 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads High Vis Jacket is expertly designed to ensure maximum visibility and protection for outdoor professionals in challenging conditions. Featuring a water-repellent fabric, this jacket is equipped with reflective detailing on the shoulders, making it Ideal for low-light environments. With a thoughtful design that includes a front placket opening with a zip and concealed snap fastening, alongside multiple pockets for essential items, this jacket combines practicality with safety. Certified according to rigorous European standards for protective clothing, it guarantees reliability in hazardous situations, making it an essential addition to any work wardrobe.
Dirt and water repellent for enhanced durability
Reflective detailing on shoulders for improved visibility
Concealed snap fastening offers a sleek appearance and secure closure
Multiple pockets including a bellowed chest pocket and two front pockets promote organisational efficiency
Inside pockets designed for mobile devices and personal items ensure easy access
Adjustable cuffs and drawstring hem allow for a customised fit
Tested for longevity with 50 washes ensuring lasting quality
OEKO TEX certified indicating safe textile production
