Fristads 300563 Navy, Yellow Women's Hi Vis Jacket, 2XL
- RS Stock No.:
- 689-207
- Mfr. Part No.:
- 300563-171-409
- Manufacturer:
- Fristads
Subtotal (1 unit)*
PHP50,967.45
(exc. VAT)
PHP57,083.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,967.45 |
*price indicative
- RS Stock No.:
- 689-207
- Mfr. Part No.:
- 300563-171-409
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 2XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | 50% Aramid Fibre | |
| Outer Material | 2% Antistatic Fibre | |
| Series | 300563 | |
| Closure Type | Velcro Fastening | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | EN 61482-1-2 APC 2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 2XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Lining Material 50% Aramid Fibre | ||
Outer Material 2% Antistatic Fibre | ||
Series 300563 | ||
Closure Type Velcro Fastening | ||
Resistance Features Flame Resistant | ||
Standards/Approvals EN 61482-1-2 APC 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Shell Jacket is designed to provide exceptional protection in challenging environments. This jacket boasts waterproof, windproof, and breathable properties, ensuring that you stay dry and comfortable in all weather conditions. Equipped with a variety of practical features such as a detachable and adjustable hood, multiple secure pockets, and adjustable hem, its perfect for those requiring Durable workwear without compromising on safety. Certified to several stringent standards, including EN 61482 and EN ISO 20471, this jacket is not only functional but also promotes high visibility, making it Ideal for outdoor work settings where safety is paramount.
Detachable and adjustable hood for versatility
Two way zip front placket with concealed Velcro fastening
Additional inside pockets for secure storage of essentials
Adjustable sleeve ends with elastic inner cuffs for a snug fit
Extended back and adjustable hem with drawstring for added comfort
Zip in lining available for embroidery and transfer
Inherent flame protection with a transition to PFAS free materials
Lightweight fabric with a weight of 260 g/m² for the outer and 130 g/m² for the lining
