Fristads Flamestat Navy, Neon Yellow Unisex Jacket, XS

N

Subtotal (1 unit)*

PHP26,322.45

(exc. VAT)

PHP29,481.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,322.45

*price indicative

RS Stock No.:
688-771
Mfr. Part No.:
122286-556-404
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Jacket

Size

XS

Colour

Navy, Neon Yellow

Gender

Unisex

Hooded

No

Outer Material

10% Lyocell, 20% Wool, 60% Viscose FR, Heavy Wool, Polyamide

Series

Flamestat

Resistance Features

Flame Resistant, Molten Metal Resistant, Molten Metal Splash

Closure Type

Zip Front + Concealed Press Stud Tab

Standards/Approvals

ISO 15797

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Jacket is expertly designed for those who require superior protection and functionality in demanding environments. Built with inherent flame-resistant properties, this jacket is perfect for those working in industries that expose them to hazards, ensuring safety without sacrificing comfort. Featuring a practical front placket with a zip to the collar and adjustable cuffs with snap fastening, it ensures a secure fit while accommodating movement. Additional thoughtful design elements, such as multiple pockets and a drawstring adjustable waist, provide ample storage and flexibility. This jacket meets stringent safety standards, making it an indispensable choice for professionals seeking reliable, high-performance workwear.

Inside mobile phone pocket and additional pockets offer practicality

Adjustable waist with drawstring for a customised fit

Metal free construction ensures comfort and compliance in various environments

Reinforcement at yoke and sleeve ends enhances durability

Certified flame protection guarantees safety in hazardous conditions

Weighty fabric provides warmth without compromising on breathability

OEKO TEX certified materials contribute to eco friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy