Fristads Flamestat Navy, Neon Yellow Unisex Jacket, S
- RS Stock No.:
- 688-648
- Mfr. Part No.:
- 122286-556-405
- Manufacturer:
- Fristads
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,322.45
(exc. VAT)
PHP29,481.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,322.45 |
*price indicative
- RS Stock No.:
- 688-648
- Mfr. Part No.:
- 122286-556-405
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Navy, Neon Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Outer Material | 10% Lyocell, 20% Wool, 60% Viscose FR, Heavy Wool, Polyamide | |
| Series | Flamestat | |
| Closure Type | Zip Front + Concealed Press Stud Tab | |
| Resistance Features | Flame Resistant, Molten Metal Resistant, Molten Metal Splash | |
| Standards/Approvals | ISO 15797 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Jacket | ||
Size S | ||
Colour Navy, Neon Yellow | ||
Gender Unisex | ||
Hooded No | ||
Outer Material 10% Lyocell, 20% Wool, 60% Viscose FR, Heavy Wool, Polyamide | ||
Series Flamestat | ||
Closure Type Zip Front + Concealed Press Stud Tab | ||
Resistance Features Flame Resistant, Molten Metal Resistant, Molten Metal Splash | ||
Standards/Approvals ISO 15797 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Jacket is expertly designed for those who require superior protection and functionality in demanding environments. Built with inherent flame-resistant properties, this jacket is perfect for those working in industries that expose them to hazards, ensuring safety without sacrificing comfort. Featuring a practical front placket with a zip to the collar and adjustable cuffs with snap fastening, it ensures a secure fit while accommodating movement. Additional thoughtful design elements, such as multiple pockets and a drawstring adjustable waist, provide ample storage and flexibility. This jacket meets stringent safety standards, making it an indispensable choice for professionals seeking reliable, high-performance workwear.
Inside mobile phone pocket and additional pockets offer practicality
Adjustable waist with drawstring for a customised fit
Metal free construction ensures comfort and compliance in various environments
Reinforcement at yoke and sleeve ends enhances durability
Certified flame protection guarantees safety in hazardous conditions
Weighty fabric provides warmth without compromising on breathability
OEKO TEX certified materials contribute to eco friendly practices
