Supertouch SHV-10518 Navy, Orange Unisex Softshell Jacket, S

This image is representative of the product range

Subtotal (1 unit)*

PHP3,280.61

(exc. VAT)

PHP3,674.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,280.61

*price indicative

RS Stock No.:
647-921
Mfr. Part No.:
SHV-1051891
Manufacturer:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Product Type

Softshell Jacket

Size

S

Colour

Navy, Orange

Gender

Unisex

Hooded

No

Lining Material

Fleece

Outer Material

100% Polyester

Series

SHV-10518

Resistance Features

Shower Resistant

Closure Type

Zipper

Standards/Approvals

RIS-3279-TOM

RoHS Status: Exempt

COO (Country of Origin):
PK
The Supertouch Hi-Vis 2 Tone Softshell Jacket combines style, practicality, and safety, making it an Ideal choice for work sites. Crafted from a Durable 3-layer bonded polyester fabric with an inner fleece collar, this jacket offers comfort and warmth. It conforms to EN ISO 20471 Class 2,ensuring high visibility. The jacket is breathable and shower-resistant with an 8000mm waterproof rating and 2000mm breathability. It features under-arm eyelets for ventilation, two bands and braces with reflective tape, and additional bands around the sleeves for improved visibility. An oversized internal phone pocket provides added convenience, making it the perfect blend of function and style.

Zipped side hand pockets

Concealed chest pocket

Adjustable rubberized Velcro cuffs fastening

Modern fitting

Shaped dropped hem

Draw string hem adjuster

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy