Supertouch SHV-10518 Navy, Orange Unisex Softshell Jacket, S
- RS Stock No.:
- 647-922
- Mfr. Part No.:
- SHV-1051892
- Manufacturer:
- Supertouch
Subtotal (1 unit)*
PHP3,280.61
(exc. VAT)
PHP3,674.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,280.61 |
*price indicative
- RS Stock No.:
- 647-922
- Mfr. Part No.:
- SHV-1051892
- Manufacturer:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Softshell Jacket | |
| Size | S | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Fleece | |
| Outer Material | 100% Polyester | |
| Series | SHV-10518 | |
| Closure Type | Zipper | |
| Resistance Features | Shower Resistant | |
| Standards/Approvals | RIS-3279-TOM | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Softshell Jacket | ||
Size S | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Fleece | ||
Outer Material 100% Polyester | ||
Series SHV-10518 | ||
Closure Type Zipper | ||
Resistance Features Shower Resistant | ||
Standards/Approvals RIS-3279-TOM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Supertouch Hi-Vis 2 Tone Softshell Jacket combines style, practicality, and safety, making it an Ideal choice for work sites. Crafted from a Durable 3-layer bonded polyester fabric with an inner fleece collar, this jacket offers comfort and warmth. It conforms to EN ISO 20471 Class 2,ensuring high visibility. The jacket is breathable and shower-resistant with an 8000mm waterproof rating and 2000mm breathability. It features under-arm eyelets for ventilation, two bands and braces with reflective tape, and additional bands around the sleeves for improved visibility. An oversized internal phone pocket provides added convenience, making it the perfect blend of function and style.
Zipped side hand pockets
Concealed chest pocket
Adjustable rubberized Velcro cuffs fastening
Modern fitting
Shaped dropped hem
Draw string hem adjuster
