RS Better World

Leo Workwear CLOVELLY Orange Unisex Hi Vis Jacket, 2XL

Subtotal (1 unit)*

PHP7,584.50

(exc. VAT)

PHP8,494.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,584.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
645-624
Mfr. Part No.:
A04-O-LEO-2XL
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Size

2XL

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Unisex

Outer Material

Polyester

Series

CLOVELLY

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
BD
The Leo Workwear Clovelly Leo Ecoviz Performance+ Anorak combines eco-conscious design with high-performance weather protection, crafted from a breathable, waterproof 15K recycled fabric. With mesh-lined sleeves and body, it ensures comfort and ventilation, even in challenging climates. An interactive YKK zip lets you adapt easily to shifting temperatures by layering with compatible Leo jackets. Thoughtful utility touches like a waterproof chest pocket and camera/radio loops make it ideal for both work and outdoor adventure. It is compliant with ISO 20471 CLASS 3, Railway ST’D RIS-3279-TOM, EN343 CLASS 4 Breathability and EN343 CLASS 4 Waterproofness standards.

Shaped high collar

Full length Velcro fastened double storm flap

V shaped drop tail back

Large internal tablet pocket

Internal safety glasses or goggles pocket

Lycra storm cuff with stay put thumbholes

Large Velcro fastened front pockets

Detachable shaped hood with wire peak

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy