RS Better World
Leo Workwear CLOVELLY Orange Unisex Hi Vis Jacket, S
- RS Stock No.:
- 645-622
- Mfr. Part No.:
- A04-O-LEO-S
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
PHP7,584.50
(exc. VAT)
PHP8,494.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,584.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 645-622
- Mfr. Part No.:
- A04-O-LEO-S
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Series | CLOVELLY | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material Polyester | ||
Series CLOVELLY | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Leo Workwear Clovelly Leo Ecoviz Performance+ Anorak combines eco-conscious design with high-performance weather protection, crafted from a breathable, waterproof 15K recycled fabric. With mesh-lined sleeves and body, it ensures comfort and ventilation, even in challenging climates. An interactive YKK zip lets you adapt easily to shifting temperatures by layering with compatible Leo jackets. Thoughtful utility touches like a waterproof chest pocket and camera/radio loops make it ideal for both work and outdoor adventure. It is compliant with ISO 20471 CLASS 3, Railway STD RIS-3279-TOM, EN343 CLASS 4 Breathability and EN343 CLASS 4 Waterproofness standards.
Shaped high collar
Full length Velcro fastened double storm flap
V shaped drop tail back
Large internal tablet pocket
Internal safety glasses or goggles pocket
Lycra storm cuff with stay put thumbholes
Large Velcro fastened front pockets
Detachable shaped hood with wire peak
Related links
- Leo Workwear CLOVELLY Orange S
- Leo Workwear CLOVELLY Yellow Unisex Hi Vis Jacket, S
- Leo Workwear CLOVELLY Yellow S
- Leo Workwear CLOVELLY Orange Unisex Hi Vis Jacket, 6XL
- Leo Workwear CLOVELLY Orange Unisex Hi Vis Jacket, 3XL
- Leo Workwear CLOVELLY Orange Unisex Hi Vis Jacket, 5XL
- Leo Workwear CLOVELLY Orange Unisex Hi Vis Jacket, 2XL
- Leo Workwear CLOVELLY Orange Unisex Hi Vis Jacket, XL
