Cepovett Safety 9S10-2002 Navy, Red Unisex Hi Vis Jacket, 2XL
- RS Stock No.:
- 446-647
- Mfr. Part No.:
- 22-9S10-2002-5/2XL
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
PHP4,412.68
(exc. VAT)
PHP4,942.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP4,412.68 |
*price indicative
- RS Stock No.:
- 446-647
- Mfr. Part No.:
- 22-9S10-2002-5/2XL
- Manufacturer:
- Cepovett Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Size | 2XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Red | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester, 100% Recycled Polyester Mesh Lining, 100% Recycled Polyester Taffeta Lining, Polyester, Fleece, Horizontal Padded Lining | |
| Outer Material | Cotton, Polyester | |
| Series | 9S10-2002 | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Size 2XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Red | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester, 100% Recycled Polyester Mesh Lining, 100% Recycled Polyester Taffeta Lining, Polyester, Fleece, Horizontal Padded Lining | ||
Outer Material Cotton, Polyester | ||
Series 9S10-2002 | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Resistance Features Cold Resistant | ||
Standards/Approvals 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
