Cepovett Safety 9S10-2002 Red, Navy Unisex Hi Vis Jacket, M
- RS Stock No.:
- 446-643
- Mfr. Part No.:
- 22-9S10-2002-2/M
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
PHP4,412.68
(exc. VAT)
PHP4,942.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP4,412.68 |
*price indicative
- RS Stock No.:
- 446-643
- Mfr. Part No.:
- 22-9S10-2002-2/M
- Manufacturer:
- Cepovett Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Red, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | 100% Recycled Polyester Taffeta Lining, Polyester, Taffeta Hood, Sleeve Lining, Mesh Body Lining, Fleece, 3560 Fleece: 100% Polyester, Polyester | |
| Outer Material | Polyester, Cotton | |
| Series | 9S10-2002 | |
| Resistance Features | Cold Resistant | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Standards/Approvals | EN 14404 Level 1/Type 2, Class 3 from size M, Class 2 in size S, 2013 + A1: 2016, MAX 50 CYCLES, EN ISO 20471, EN 343, EN 17353 Type: B3 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Red, Navy | ||
Gender Unisex | ||
Hooded No | ||
Lining Material 100% Recycled Polyester Taffeta Lining, Polyester, Taffeta Hood, Sleeve Lining, Mesh Body Lining, Fleece, 3560 Fleece: 100% Polyester, Polyester | ||
Outer Material Polyester, Cotton | ||
Series 9S10-2002 | ||
Resistance Features Cold Resistant | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Standards/Approvals EN 14404 Level 1/Type 2, Class 3 from size M, Class 2 in size S, 2013 + A1: 2016, MAX 50 CYCLES, EN ISO 20471, EN 343, EN 17353 Type: B3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
