Portwest FR714 Yellow, Black Unisex Hi Vis Jacket, L
- RS Stock No.:
- 361-381
- Mfr. Part No.:
- FR714YBRL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP20,347.53
(exc. VAT)
PHP22,789.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,347.53 |
*price indicative
- RS Stock No.:
- 361-381
- Mfr. Part No.:
- FR714YBRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Yellow, Black | |
| Gender | Unisex | |
| Series | FR714 | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | EN ISO 11612 A1+A2, EN ISO 11611 Class 1 A1+A2, IEC 61482-2 IEC 61482-1-2 APC 1, EN 13034 Type PB (6), EN 1149 -5, CE, B1, C1, IEC 61482-2 IEC 61482-1-1, F1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Yellow, Black | ||
Gender Unisex | ||
Series FR714 | ||
Resistance Features Flame Resistant | ||
Standards/Approvals EN ISO 11612 A1+A2, EN ISO 11611 Class 1 A1+A2, IEC 61482-2 IEC 61482-1-2 APC 1, EN 13034 Type PB (6), EN 1149 -5, CE, B1, C1, IEC 61482-2 IEC 61482-1-1, F1, EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest FR two tone Hi-Vis jacket is both stylish and practical. The top pocket can accommodate modern smart phone dimensions and the spacious lower pockets are zipped for extra security. Outstanding features include segmented reflective trim, hook and loop adjustable cuffs and reinforced twin stitched seams.
Inherent flame resistant qualities will not diminish with washing
Back vents on upper and lower back for maximum breathability
Twin stitched seams for extra durability
